nVent ERIFLEX Braided Wire, 30 mm² CSA 10.5 mm Stud Size, 100 mm, Copper RoHS, UL

小計(1 包,共 10 件)*

HK$1,649.70

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
  • 加上 100 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$164.97HK$1,649.70

* 參考價格

RS庫存編號:
277-6117
製造零件編號:
556720
製造商:
nVent ERIFLEX
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent ERIFLEX

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

30mm²

Cable Length

100mm

Stud Size

10.5 mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.

Resistant to vibration and fatigue results in reducing maintenance

EAC compliant

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。