小計(1 件)*
HK$2,197.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,197.00 |
* 參考價格
- RS庫存編號:
- 123-455
- 製造零件編號:
- 171909 DX-BR100-0K2
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 200W | |
| Supply Voltage | 600V | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 345mm | |
| Enclosure Width | 95mm | |
| Enclosure Depth | 95mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Brake Module | ||
Power Rating 200W | ||
Supply Voltage 600V | ||
IP Rating IP20, IP00 | ||
Enclosure Length 345mm | ||
Enclosure Width 95mm | ||
Enclosure Depth 95mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
- COO (Country of Origin):
- DE
The Eaton Braking resistance is designed for use with various models such as DA1, DL1, DG1, SVX, and SPX. It features a wire wound resistor in ceramic potting compound inside an aluminium case, providing a high degree of protection with an IP20 rating. The product is UL certified for both US and Canada, ensuring safety and quality standards are met. With a maximum voltage rating of 600V, it is suitable for branch circuits, making it a reliable accessory for your electrical needs.
Wire wound resistor in ceramic potting compound for added protection
UL certified for both US and Canada
Ideal accessory for branch circuits