Digilent 410-385 Breadboard Breadboard Canvas

享受批量購買折扣

額外添加5件可節省HK$101.50

查看批量定價選項

小計(1 件)*

HK$1,023.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,023.20-
5 - 24HK$1,002.90HK$101.50
25 +HK$982.70HK$1,012.50

* 參考價格

RS庫存編號:
194-6461
Distrelec 貨號:
301-54-635
製造零件編號:
410-385
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Sub Type

Breadboard Canvas

Product Type

Breadboard

Standards/Approvals

RoHS

The Digilent's breadboard canvas which provides a replaceable physical interface for the analogue discovery studio. The breadboardable features two regular sized solderless breadboards appropriate for medium to large circuits. Two small breadboards provide connection to the six available power supplies (3.3V, 5V, ±12V, and ± variable). Connections to the I/O is also included. Two switches, LEDs, and buttons have been included on the breadboard canvas to provide an easy to use interface.

Connection possible with 6 power supplies

Build in LED's indicate which power supplies are active.

Two switches are available on the breadboard Canvas. When switched to the “On” position, they provide a connection between the 5V power rail and the corresponding pins on the built in I/O breadboard. The 5V power rail must be enabled to use the buttons.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。