HY Electronic Corp Bridge Rectifier, 1.6 kV 350 A, 5-Pin 3 Phase Bridge
- RS庫存編號:
- 559-090
- 製造零件編號:
- SGBJ2510
- 製造商:
- HY Electronic Corp
可享批量折扣
查看批量定價選項小計(1 管,共 14 件)*
HK$257.19
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 532 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 14 - 56 | HK$18.371 | HK$257.19 |
| 70 + | HK$17.821 | HK$249.49 |
* 參考價格
- RS庫存編號:
- 559-090
- 製造零件編號:
- SGBJ2510
- 製造商:
- HY Electronic Corp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | SGBJ25 | |
| Pin Count | 5 | |
| Configuration | 3 Phase Bridge | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 25A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 35.3mm | |
| Width | 25.2mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Height | 5.6mm | |
| Series | SGBJ25 | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type SGBJ25 | ||
Pin Count 5 | ||
Configuration 3 Phase Bridge | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 25A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 35.3mm | ||
Width 25.2mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Height 5.6mm | ||
Series SGBJ25 | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.
Low forward voltage drop
High current capability RoHS
High reliability
相关链接
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay