ZANDER AACHEN Bridge Rectifier, 250 V
- RS庫存編號:
- 562-114
- 製造零件編號:
- 456100
- 製造商:
- ZANDER AACHEN
可享批量折扣
查看批量定價選項小計(1 件)*
HK$599.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
- 加上 10 件從 2026年11月16日 起發貨
- 加上 20 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$599.40 |
| 5 + | HK$581.40 |
* 參考價格
- RS庫存編號:
- 562-114
- 製造零件編號:
- 456100
- 製造商:
- ZANDER AACHEN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ZANDER AACHEN | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Forward Current If | 2.2A | |
| Minimum Operating Temperature | 0°C | |
| Length | 90.4mm | |
| Height | 62mm | |
| Width | 21mm | |
| Series | ZRectifier | |
| Standards/Approvals | EN 60715 TH35 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ZANDER AACHEN | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Forward Current If 2.2A | ||
Minimum Operating Temperature 0°C | ||
Length 90.4mm | ||
Height 62mm | ||
Width 21mm | ||
Series ZRectifier | ||
Standards/Approvals EN 60715 TH35 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The H.ZANDER Z Rectifier consists of a high quality interface module in an extremely compact design for the 35mm DIN rail and is used to rectify voltages up to AC 250V.
Extremely compact housing
Replaces the terminal strip is Saves costs
Closed modules with contact and dust protection
相关链接
- ZANDER AACHEN MINOS SL Safety Relay
- ZANDER AACHEN ZX09A Series PLC Accessory
- Vishay Bridge Rectifier 4-Pin
- ZANDER AACHEN ZCoupling C1, 24V Coupling Relay
- ZANDER AACHEN ZX09 SPS Series PLC Accessory
- ZANDER AACHEN ZX20T PLC Series PLC Accessory
- ZANDER AACHEN ZX21TPA Series PLC Programming Software
- Vishay Bridge Rectifier 4-Pin Single