DiodesZetex Bridge Rectifier, 800 V 500 A, 4-Pin Single Phase
- RS庫存編號:
- 244-1977
- 製造零件編號:
- GBU10V08-TU
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 20 件)*
HK$118.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 980 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 20 - 80 | HK$5.925 | HK$118.50 |
| 100 - 480 | HK$5.79 | HK$115.80 |
| 500 - 980 | HK$5.645 | HK$112.90 |
| 1000 - 2480 | HK$5.51 | HK$110.20 |
| 2500 + | HK$5.38 | HK$107.60 |
* 參考價格
- RS庫存編號:
- 244-1977
- 製造零件編號:
- GBU10V08-TU
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 10A | |
| Peak Forward Voltage Vf | 850mV | |
| Standards/Approvals | RoHS Compliant | |
| Length | 22.3mm | |
| Width | 7.9mm | |
| Height | 18.8mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | GBU10V08 | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 10A | ||
Peak Forward Voltage Vf 850mV | ||
Standards/Approvals RoHS Compliant | ||
Length 22.3mm | ||
Width 7.9mm | ||
Height 18.8mm | ||
Peak Reverse Current Ir 5μA | ||
Series GBU10V08 | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex low power bridge has glass passivated die construction. This device has low forward voltage drop, high surge current capability.
Ideal for printed circuit board
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
相关链接
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single