DiodesZetex Bridge Rectifier, 1 kV 60 A, 4-Pin Single Phase

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省2%

查看批量定價選項

小計(1 包,共 25 件)*

HK$99.50

Add to Basket
選擇或輸入數量
正在逐步停售
  • 最終 2,900 個,準備發貨

單位
每單位
每包*
節省
25 - 25HK$3.98HK$99.50-
50 - 75HK$3.888HK$97.202%
100 - 225HK$3.792HK$94.804%
250 - 975HK$3.70HK$92.507%
1000 +HK$3.608HK$90.209%

* 參考價格

包裝方式:
RS庫存編號:
244-2001
製造零件編號:
RABS20M-13
製造商:
DiodesZetex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Surface

Package Type

SOPA-4

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Forward Current If

2A

Peak Forward Voltage Vf

1.3V

Height

6.8mm

Peak Reverse Current Ir

1A

Standards/Approvals

RoHS Compliant

Length

5.25mm

Series

RABS20M

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

The DiodesZetex bridge rectifier has glass passivated die construction. This device has high surge current capability and negligible leakage current.

Ideal for SMT manufacturing

Filter rectifier with EMI design friendly

Miniature package saves space on PC boards

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。