DiodesZetex Bridge Rectifier, 1 kV 50 A, 4-Pin Single Phase
- RS庫存編號:
- 254-8491
- 製造零件編號:
- ABS20TM
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
HK$3,309.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | HK$1.103 | HK$3,309.00 |
* 參考價格
- RS庫存編號:
- 254-8491
- 製造零件編號:
- ABS20TM
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | SOPA-4 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1.3V | |
| Series | ABS20TM | |
| Width | 4.65mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | RoHS | |
| Length | 6.8mm | |
| Height | 1.4mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200, AEC-Q104 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type SOPA-4 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1.3V | ||
Series ABS20TM | ||
Width 4.65mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals RoHS | ||
Length 6.8mm | ||
Height 1.4mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200, AEC-Q104 | ||
The DiodeZetex fast recovery bridge rectifier has reliable low cost construction utilising moulded plastic technique. It is ideal for SMT manufacturing.
Rating to 1000V PRV
Glass passivated die construction
相关链接
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single