DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase
- RS庫存編號:
- 254-8741
- 製造零件編號:
- MSB30TM
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$5,235.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$2.094 | HK$5,235.00 |
* 參考價格
- RS庫存編號:
- 254-8741
- 製造零件編號:
- MSB30TM
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | MSBL | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.3V | |
| Length | 7.4mm | |
| Width | 5.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Peak Reverse Current Ir | 5μA | |
| Series | MSB30TM | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type MSBL | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Forward Current If 3A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.3V | ||
Length 7.4mm | ||
Width 5.2mm | ||
Standards/Approvals RoHS Compliant | ||
Peak Reverse Current Ir 5μA | ||
Series MSB30TM | ||
Height 1.5mm | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
The DiodeZetex fast recovery bridge rectifier suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Glass Passivated Die Construction
Rated at 1000V PRV
Reliable robust construction
相关链接
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 3-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single