HY Electronic Corp Bridge Rectifier, 600 V 300 A, 4-Pin Single

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加20件可節省1%

查看批量定價選項

小計(1 包,共 10 件)*

HK$203.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 140 件從 2026年11月09日 起發貨
  • 加上 110 件從 2026年11月16日 起發貨
  • 加上 500 件從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 10HK$20.38HK$203.80-
20 - 40HK$20.01HK$200.101%
50 - 90HK$19.66HK$196.603%
100 +HK$19.30HK$193.005%

* 參考價格

包裝方式:
RS庫存編號:
917-8809
製造零件編號:
GBPC2506
製造商:
HY Electronic Corp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Screw

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Length

29mm

Standards/Approvals

No

Width

29mm

Series

GBPC25

Height

11.23mm

Peak Reverse Current Ir

500μA

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - GBPC Series


The GBPC family of glass passivated bridge rectifiers offer forward currents from 25A to 50 A with 600 V to 1000 V reverse voltages. The two versions in the series are GBPC W and GBPC type (solder FAST ON terminals 0.25 in). Applications include PCB circuitry and AC to DC conversion.

Surge overload: -300 A to 450 A peaks

Electrically isolated base -2000 V

Low forward voltage drop

Material: U/L recognition

Solder 0.25 FAST ON terminals (GBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。