小計(1 件)*
HK$99.30
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$99.30 |
* 參考價格
- RS庫存編號:
- 276-4797
- 製造零件編號:
- 45823
- 製造商:
- Vikan
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vikan | |
| Width | 31mm | |
| Product Type | Broom | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Soft | |
| Colour | Blue | |
| Bristle Length | 40mm | |
| Broom Style | Powder Brush | |
| Standards/Approvals | Is Halal and Kosher, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65 | |
| Depth | 300mm | |
| 選取全部 | ||
|---|---|---|
品牌 Vikan | ||
Width 31mm | ||
Product Type Broom | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Soft | ||
Colour Blue | ||
Bristle Length 40mm | ||
Broom Style Powder Brush | ||
Standards/Approvals Is Halal and Kosher, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65 | ||
Depth 300mm | ||
豁免
- COO (Country of Origin):
- DK
The Vikan Powder Brush is a soft brush designed for sweeping fine particles such as flour from conveyor belts and food preparation surfaces.
FDA compliant raw material
Meets the REACH regulation