Vikan 20L Plastic Red Bucket with Handle

小計(1 件)*

HK$364.00

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$364.00

* 參考價格

RS庫存編號:
176-6597
製造零件編號:
56924
製造商:
Vikan
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vikan

Capacity

20L

Product Type

Bucket

Material

Plastic

Colour

Red

Bucket Type

Round

Handle

Yes

Width

470mm

Standards/Approvals

Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Suitable for Food Contact (EU 1935/2004), Is Halal compliant, Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21)

Height

380mm

Length

470mm

豁免

COO (Country of Origin):
DK
This durable 20 litres bucket is suitable for cleaning or storage of ingredients and food stuff. The bucket has a wide drip-free spout, sturdy stainless steel hanger, hand grip at the bottom that is raised from the base. The flat side prevents spillage and it has its own wall bracket, 16200 for storage.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。