Hanna Instruments HI-70010P pH Buffer Solution, 20 ml

小計(1 套,共 25 件)*

HK$613.60

Add to Basket
選擇或輸入數量
有庫存
  • 67 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
批
每批
每單位*
1 +HK$613.60HK$24.544

* 參考價格

RS庫存編號:
483-8809
製造零件編號:
HI-70010P
製造商:
Hanna Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hanna Instruments

Solution Type

Cleaning

Product Type

pH Buffer Solution

Quantity Per Package

20ml

Standards/Approvals

No

豁免

COO (Country of Origin):
RO

Hanna pH Calibration Sachets


Single use pH buffer sachets and rinse solution (each sachet contains 20ml of solution). These convenient packs are sealed against light, air and other contaminants for fast, accurate results. Each sachet contains enough buffer solution for one calibration. Simply insert the tester or electrode into the sachet, calibrate, rinse and discard package when done. No wasted buffer and no other containers required.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。