Nexperia 74AHC1G125GV,125 Non-Inverting 3 State Buffer, 5-Pin SC-74A
- RS庫存編號:
- 625-403
- 製造零件編號:
- 74AHC1G125GV,125
- 製造商:
- Nexperia
享受批量購買折扣
額外添加250件可節省HK$5.00
查看批量定價選項小計(1 包,共 10 件)*
HK$11.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,890 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 240 | HK$1.17 | HK$11.70 | - |
| 250 - 990 | HK$1.15 | HK$11.50 | HK$5.00 |
| 1000 - 4990 | HK$1.13 | HK$11.30 | HK$40.00 |
| 5000 - 9990 | HK$0.95 | HK$9.50 | HK$1,100.00 |
| 10000 + | HK$0.88 | HK$8.80 | HK$2,900.00 |
* 參考價格
- RS庫存編號:
- 625-403
- 製造零件編號:
- 74AHC1G125GV,125
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Logic Family | AHC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 2V | |
| Package Type | SC-74A | |
| Maximum Supply Voltage | 7V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CDM ANSI/ESDA/JEDEC JS-002 Class C3, ESD: HBM ANSI/ESDA/JEDEC JS-001 Class 2 | |
| Supply Current | 75mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Logic Family AHC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 2V | ||
Package Type SC-74A | ||
Maximum Supply Voltage 7V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CDM ANSI/ESDA/JEDEC JS-002 Class C3, ESD: HBM ANSI/ESDA/JEDEC JS-001 Class 2 | ||
Supply Current 75mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia Single buffer/line driver with 3-state output is designed with overvoltage-tolerant inputs, allowing it to function as a voltage translator in mixed voltage environments. It offers reliable signal buffering with flexible voltage compatibility.
High noise immunity
Symmetrical output impedance
CMOS low power dissipation
Latch up performance exceeds 100 mA per JESD 78 Class II Level A
Balanced propagation delays
相关链接
- Nexperia 74AHCT1G125GV 5-Pin SC-74A
- Nexperia 74LVC1G126GV 5-Pin SC-74A
- Nexperia 74LVC1G125GV 5-Pin SC-74
- Nexperia 74LVC1T45GW 6-Pin SC-88
- Nexperia 74LVC1G07GV 5-Pin SC-74
- Nexperia 74HCT1G126GW 5-Pin TSSOP
- Nexperia 14-Pin TSSOP
- Texas Instruments SN74LVC1G126DCKR Non-Inverting 3 State Bus Buffer, 5-Pin SC-70