Nexperia 74LV244APWJ, 8-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 20-Pin TSSOP-20

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2,488 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$2.80
25 - 99HK$2.60
100 - 499HK$2.20
500 +HK$2.10

* 參考價格

RS庫存編號:
625-412
製造零件編號:
74LV244APWJ
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Logic Family

LV

Product Type

Buffer

Logic Function

Buffer & Line Driver

Number of Channels

8

Schmitt Trigger Input

Yes

Input Type

Single Ended

Mount Type

Surface

Output Type

3 State

Polarity

Non-Inverting

Minimum Supply Voltage

2V

Package Type

TSSOP-20

Maximum Supply Voltage

5.5V

Pin Count

20

Maximum High Level Output Current

16mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

6.5ns

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

16mA

Standards/Approvals

ANSI/ESDA/JEDEC JS-002 Class C3, JESD 78 Class II, ANSI/ESDA/JEDEC JS-001 Class 2

Series

74LV244A

Height

1.1mm

Length

6.6mm

Automotive Standard

No

Supply Current

20μA

COO (Country of Origin):
CN
The Nexperia 8-bit buffer/line driver is designed with 3-state outputs and features two output enable pins (1OE and 2OE). A high level on nOE places the associated outputs in a high-impedance state. Its overvoltage-tolerant inputs make it suitable for use as a translator in mixed voltage environments.

Supports mixed mode voltage operation on all ports

IOFF circuitry provides partial Power down mode operation

Latch up performance exceeds 250 mA per JESD 78 Class II

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。