STMicroelectronics ST3232ECTR Inverting CMOS/TTL Buffer & Converter Combination Circuit, 16-Pin TSSOP
- RS庫存編號:
- 196-2007
- 製造零件編號:
- ST3232ECTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$83.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2,290 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 620 | HK$8.36 | HK$83.60 |
| 630 - 1240 | HK$8.16 | HK$81.60 |
| 1250 + | HK$8.05 | HK$80.50 |
* 參考價格
- RS庫存編號:
- 196-2007
- 製造零件編號:
- ST3232ECTR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Logic Family | CMOS | |
| Product Type | Buffer & Converter Combination Circuit | |
| Logic Function | Driver | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Voltage | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -1mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Series | ST3232EB/ST3232EC | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Logic Family CMOS | ||
Product Type Buffer & Converter Combination Circuit | ||
Logic Function Driver | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Voltage | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Polarity Inverting | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 6V | ||
Pin Count 16 | ||
Maximum High Level Output Current -1mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Low Level Output Current 1.6mA | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Series ST3232EB/ST3232EC | ||
Supply Current 300μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ST3232E is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD)protection. The ST3232E has a proprietary low-dropout transmitter output stage providing true RS-232 performance from 3 to 5 V supplies with a dual charge pump. The charge pump requires only four small 0.1 μF standard external capacitors for operations from 3 V supply. The ST3232E has two receivers and two drivers. The device is guaranteed to run at data rates of 250 kbps.
ESD protection for RS-232 I/O pins
300 μA supply current
250 kbps minimum guaranteed data rate
6 V/μs minimum guaranteed slew rate
Available in SO-16 and TSSOP16
相关链接
- STMicroelectronics ST3232ECTR Inverting CMOS/TTL Buffer & Converter Combination Circuit, 16-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments CD74HC4050PWR 16-Pin TSSOP
- onsemi MC74VHCT50ADTR2G Non-Inverting CMOS Buffer, 14-Pin TSSOP
- Nexperia 74LV1T34GVH Non-Inverting CMOS Buffer, 20-Pin TSSOP-20
- Nexperia 74LV1T34GWH Non-Inverting CMOS Buffer, 5-Pin TSSOP-5
- Renesas Electronics ICL3221EIVZ Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3220EBEY-L Transceiver RS232 Inverting, 16-Pin TSSOP