Texas Instruments SN74LVC1G34DBVR CMOS Buffer, 5-Pin SOT-23
- RS庫存編號:
- 229-7036
- 製造零件編號:
- SN74LVC1G34DBVR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加9000件可節省HK$297.00
查看批量定價選項小計(1 卷,共 3000 件)*
HK$5,001.00
訂單超過 HK$250.00 免費送貨
有庫存
- 15,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 6000 | HK$1.667 | HK$5,001.00 | - |
| 9000 + | HK$1.634 | HK$4,902.00 | HK$297.00 |
* 參考價格
- RS庫存編號:
- 229-7036
- 製造零件編號:
- SN74LVC1G34DBVR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Family | 74LVC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -65°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 1.7mm | |
| Series | SN74LVC1G34 | |
| Height | 600μm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Family 74LVC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type CMOS | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -65°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 1.7mm | ||
Series SN74LVC1G34 | ||
Height 600μm | ||
Automotive Standard No | ||
相关链接
- Texas Instruments SN74LVC1G34DBVR CMOS Buffer, 5-Pin SOT-23
- Texas Instruments SN74LV1T34DBVR Inverting CMOS Buffer, 5-Pin SOT-23
- Texas Instruments Non-Inverting CMOS Buffer, 5-Pin SOT-23
- Texas Instruments SN74LVC1G34DBVT Non-Inverting CMOS Buffer, 5-Pin SOT-23
- Texas Instruments Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74AHC1G125DBVR Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- Texas Instruments 6-Pin SOT-23
- Texas Instruments SN74LVC2G17DBVT 6-Pin SOT-23