Texas Instruments SN74LVC244APW, 8-Channel 3 State Octal Buffer & Line Driver, 20-Pin TSSOP
- RS庫存編號:
- 229-7042
- 製造零件編號:
- SN74LVC244APW
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 229-7042
- 製造零件編號:
- SN74LVC244APW
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Octal Buffer & Line Driver | |
| Logic Family | 74LVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -65°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 150°C | |
| Maximum Low Level Output Current | 24mA | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Series | SN74LVC244A | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Octal Buffer & Line Driver | ||
Logic Family 74LVC | ||
Logic Function Buffer, Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -65°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 150°C | ||
Maximum Low Level Output Current 24mA | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Series SN74LVC244A | ||
Length 6.6mm | ||
Automotive Standard No | ||
相关链接
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74ACT244NSR 20-Pin SO
- Texas Instruments SN74ABT540N Octal-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- onsemi 74AC244MTC 20-Pin TSSOP
- onsemi 74ACT244MTCX 20-Pin TSSOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP