Knightsbridge Linear LED Bulkhead Light, 45 W, 230V ac Lamp Supplied, IP20
- RS庫存編號:
- 226-0189
- 製造零件編號:
- SUR5LED
- 製造商:
- Knightsbridge
小計(1 件)*
HK$698.80
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
- 加上 5 件從 2026年11月03日 起發貨
- 加上 5 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$698.80 |
* 參考價格
- RS庫存編號:
- 226-0189
- 製造零件編號:
- SUR5LED
- 製造商:
- Knightsbridge
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knightsbridge | |
| Product Type | Bulkhead Light | |
| Power | 45W | |
| Voltage | 230V ac | |
| Housing Material | Steel | |
| Colour Temperature | 4000K | |
| Lamp Type | LED | |
| Luminous Flux | 4790lm | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Luminous Efficacy | 106Lm/W | |
| Lifespan | 50000h | |
| Length | 1.5m | |
| Width | 200mm | |
| Standards/Approvals | RoHS, BS EN 60598, CE | |
| IP Rating | IP20 | |
| Lamp Shape | Linear | |
| Diffuser Finish | White | |
| 選取全部 | ||
|---|---|---|
品牌 Knightsbridge | ||
Product Type Bulkhead Light | ||
Power 45W | ||
Voltage 230V ac | ||
Housing Material Steel | ||
Colour Temperature 4000K | ||
Lamp Type LED | ||
Luminous Flux 4790lm | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Luminous Efficacy 106Lm/W | ||
Lifespan 50000h | ||
Length 1.5m | ||
Width 200mm | ||
Standards/Approvals RoHS, BS EN 60598, CE | ||
IP Rating IP20 | ||
Lamp Shape Linear | ||
Diffuser Finish White | ||
- COO (Country of Origin):
- CN
The Knightsbridge 45W LED has Surface Mount Panel. It has 230V input voltage.
It is IP20 rated
4000k
相关链接
- Knightsbridge Linear LED Bulkhead Light 230V ac Lamp Supplied, IP20
- Knightsbridge Rectangular Rectangular LED Bulkhead Light 230V Lamp Supplied EMLED1L
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- Ansell Lighting Linear LED Bulkhead Light 240V Lamp Supplied AGEM
- Knightsbridge Rectangular LED Bulkhead Light 240V ac Lamp Supplied AMLED
- Knightsbridge 45 W LED Bulkhead Light IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- Legrand Rectangular Bulkhead Light IP54