Thorlux Lighting Rectangular Rectangular LED Bulkhead Light, 24 W Lamp Supplied, IP65, PL

小計(1 件)*

HK$4,078.50

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,078.50

* 參考價格

RS庫存編號:
784-4888
製造零件編號:
PL14897LFS19145
製造商:
Thorlux Lighting
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Thorlux Lighting

Product Type

Bulkhead Light

Shape

Rectangular

Power

24W

Housing Material

Aluminium

Colour Temperature

4000K

Lamp Type

LED

Colour

Black

Lamp Supplied

Yes

Sub Type

LED Bulkhead

Luminous Efficacy

82.55Lm/W

Series

PL

Lifespan

60h

Length

318mm

Width

180mm

Standards/Approvals

CE, RoHS

Depth

210mm

IP Rating

IP65

Anti-corrosive

Yes

Lamp Shape

Rectangular

COO (Country of Origin):
GB

Thorlux Passlight LED Luminaire, Wall Mounted


Body and frame in strong pressure die-cast LM6M highly corrosion resistant aluminium

Textured black full polyester powder finish

Cover frame retained on two stainless steel safety chains

Prismatic polycarbonate lens

Fixings outside gasket line to preserve IP rating

Aluminium gear tray with LED bar

60,000 hour LED life expectancy

Fitted with 4000K LEDs

Exterior Amenity Bulkheads


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。