TE Connectivity, TwistGrip Insulated Twist Bullet Connector, 22AWG to 8AWG, 18.3mm Bullet diameter, Tan
- RS庫存編號:
- 136-0389
- 製造零件編號:
- 2299510-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 136-0389
- 製造零件編號:
- 2299510-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity TwistGrip Connectors
TwistGrip connectors or splices with square-wire spring threads which provide a positive grip and moulded 'wings' to enable a secure connection. TwistGrip twist-on connectors are made from tan or grey coloured UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C, maximum rated voltage of 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. Wire range for these TwistGrip connectors is a versatile 22 AWG to 8 AWG (3 x 22 AWG Solid min, 4 x12 AWG max).They are for use with copper to copper connections only.
Standards
UL 486C, CSA 22.2 No. 188
規格
Attribute | Value |
---|---|
Series | TwistGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 8AWG |
Bullet Diameter | 18.3mm |
Colour | Tan |