TE Connectivity, 165400 Insulated Male Crimp Bullet Connector, 1mm² to 2.6mm², 17AWG to 13AWG, 8.1mm Bullet diameter,
- RS庫存編號:
- 680-5747
- 製造零件編號:
- 165400-1
- 製造商:
- TE Connectivity
- RS庫存編號:
- 680-5747
- 製造零件編號:
- 165400-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
TE Connectivity Crimp Bullet Connectors
Crimp bullet pin and receptacle terminals made from tin plated brass with a coloured nylon insulation sleeve. These crimp bullet pin and receptacle connectors are not for use with double wire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
規格
Attribute | Value |
---|---|
Series | 165400 |
Insulation | Insulated |
Insulation Material | Copper |
Overall Length | 24.7mm |
Gender | Male |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 17AWG |
Maximum Wire Size AWG | 13AWG |
Bullet Diameter | 8.1mm |
Colour | Blue |
Shrouded/Unshrouded | Unshrouded |
Contact Plating | Tin |
Contact Material | Brass |