Ergodyne Navy Standard Bump Cap Nylon

小計(1 件)*

HK$494.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$494.20

* 參考價格

RS庫存編號:
260-147
製造零件編號:
23338
製造商:
Ergodyne
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ergodyne

Product Type

Bump Cap

Colour

Navy

Peak Type

Standard

Ventilated

Yes

Standards/Approvals

EN 812-2012

EN 812 Compliant

Yes

Inner Shell Material

Foam

Outer Material

Nylon

豁免

COO (Country of Origin):
CN
The Ergodyne Lightweight Bump Cap Hat with LED Lighting offers maximum protection with minimal weight, guarding against bumps, scrapes, bruises, and other minor head injuries. It features ultra-bright LED lights under the brim that emit 44 lumens for 11 hours of hands-free visibility, powered by four included CR2032 lithium-ion batteries. The cap is designed with strategic 360° ventilation on the insert, foam pad, and hat to ensure maximum airflow, keeping the wearer cool and comfortable throughout the day.

Impact resistant high density polyethylene shell with foam pad for durable protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。