小計(1 盒,共 20 件)*
HK$4,002.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$4,002.40 | HK$200.12 |
* 參考價格
- RS庫存編號:
- 670-377
- 製造零件編號:
- ENB00021GZ
- 製造商:
- Skytec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Skytec | |
| Product Type | Bump Cap | |
| Colour | Grey | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Inner Shell Material | High Density Polyethylene | |
| Adjustable Type | Low profile with secure size adjustment (buckle) | |
| Series | SYNTIS DYNAMIC | |
| Outer Material | Polyester | |
| Head Size | 54 → 64 cm | |
| 選取全部 | ||
|---|---|---|
品牌 Skytec | ||
Product Type Bump Cap | ||
Colour Grey | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Inner Shell Material High Density Polyethylene | ||
Adjustable Type Low profile with secure size adjustment (buckle) | ||
Series SYNTIS DYNAMIC | ||
Outer Material Polyester | ||
Head Size 54 → 64 cm | ||
豁免
- COO (Country of Origin):
- DE
The Skytec Extremely comfortable industrial bump cap that is both lightweight and stylish. Featuring side mesh panels for improved breathability and optimum thermoregulation. With a choice of stylish cap designs and offering the best protection in its class (EN812 certified) the Syntis Dynamic is an innovative bump cap designed to fully integrate with other PPE. Available in Standard and Micro Peak version and with a choice of three colours.
Water repellent textiles
Lightweight
Moisture vapour transfer technology
Designed to be compatible with hearing and eye protection PPE
Anthropomorphically sized
40°C wash cycle
Low profile and secure size adjustment
相关链接
- Skytec Yellow Standard Bump Cap Polyester
- Skytec Dark Green Standard Bump Cap Polyester
- Skytec Grey Standard Bump Cap High Density Polyethylene
- Skytec Navy Micro Bump Cap Polyester
- Skytec Navy Long Bump Cap Polyester
- Skytec Blue Standard Bump Cap High Density Polyethylene
- Skytec Black Standard Bump Cap High Density Polyethylene
- SURFLEX Navy Standard Bump Cap Polyester