享受批量購買折扣
額外添加5件可節省HK$186.00
查看批量定價選項小計(1 件)*
HK$210.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 667 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$210.10 | - |
| 5 + | HK$172.90 | HK$186.00 |
* 參考價格
- RS庫存編號:
- 230-9881
- 製造零件編號:
- 7100217866
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Micro | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 14052, EN 12492, EN 812, EN 397, EN 50365 | |
| Inner Shell Material | ABS | |
| Adjustable Type | Strap | |
| Series | 3M First Base | |
| Head Size | 52 → 65 cm | |
| Outer Material | ABS | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Micro | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 14052, EN 12492, EN 812, EN 397, EN 50365 | ||
Inner Shell Material ABS | ||
Adjustable Type Strap | ||
Series 3M First Base | ||
Head Size 52 → 65 cm | ||
Outer Material ABS | ||
3M Bump Cap, Black, ABS Cap - 7100217866
This bump cap is designed to offer protection in low-risk environments. The black cap features a micro peak and is made from durable ABS, accommodating head sizes from 52 to 65 cm. This headgear is also machine washable, making it ideal for frequent use in various settings.
Features & Benefits
• Complies fully with EN812 standards for safety headwear
• Lightweight ABS material ensures comfort during wear
• Integrated sweatband adds to the cap's usability
• Flexible shell design improves compatibility with other PPE
• Non-adjustable peak type maintains a streamlined appearance
• Fully machine washable for easy maintenance
Applications
• Ideal for use in aerospace and automotive manufacturing
• Suitable for facilities maintenance and logistics operations
• Preferred choice for tradespeople in low-risk environments
• Commonly utilised in police and government institutions
What makes the construction of this cap suitable for everyday wear?
The use of lightweight ABS ensures comfort, while the integrated sweatband enhances moisture control, making it suitable for all-day wear in various working conditions.
Are there any specific maintenance requirements I need to follow?
The cap is machine washable, allowing for straightforward cleaning. It's essential to adhere to the washing instructions found on care labels to ensure longevity.
How does the design contribute to safety in low-risk applications?
Designed to protect against minor bumps and lacerations, it provides adequate safety without the heavyweight structure of a standard safety helmet, making it ideal for environments with lower risks.