Centurion Safety Royal Blue, Black, Red, Navy, Green, Grey Reduced Bump Cap ABS, Cotton

小計(1 件)*

HK$223.00

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$223.00

* 參考價格

RS庫存編號:
265-6058
製造零件編號:
9019860 S28HVY
製造商:
Centurion Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Centurion Safety

Product Type

Bump Cap

Colour

Royal Blue, Black, Red, Navy, Green, Grey

Peak Type

Reduced

Ventilated

Yes

Integral Sweatband

No

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

EN 812:2012

Inner Shell Material

ABS

Adjustable Type

Velcro Brand fastener with tuck-in strap eyelet

Outer Material

ABS, Cotton

Head Size

54 → 59 cm

豁免

COO (Country of Origin):
CN
The Centurion Safety product is a baseball bump cap that protects against minor bumps and scrapes to the head whilst also doubling as a fashionable comfortable piece of work wear. It combines high ventilation, high flexibility and reassuring protection. It also has corporate badging which is done via embroidery or transfer print.

Design cap is fitted over an ABS liner to provide lightweight head protection

Cap Cover is made of Brushed Cotton

Shell is made up of ABS

Pads are made from Brushed Nylon Fabric covered EVA foam pad

The Centurion cap has an in use life of up to 5 years

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。