Eaton 174754 SWD4-RC5-10, Bus Terminator, 5-Pin
- RS庫存編號:
- 126-207
- 製造零件編號:
- 174754 SWD4-RC5-10
- 製造商:
- Eaton
小計(1 件)*
HK$444.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$444.90 |
* 參考價格
- RS庫存編號:
- 126-207
- 製造零件編號:
- 174754 SWD4-RC5-10
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Bus Terminator | |
| Supply Current | 17mA | |
| Mount Type | Cable | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA File No.: 2324643 EN 50178 IEC/EN 61131-2 UL File No.: E29184 UL Category Control No.: NKCR UL CSA CSA Class No.: 3211-07, RoHS | |
| Height | 41mm | |
| Length | 25.65mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Bus Terminator | ||
Supply Current 17mA | ||
Mount Type Cable | ||
Pin Count 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA File No.: 2324643 EN 50178 IEC/EN 61131-2 UL File No.: E29184 UL Category Control No.: NKCR UL CSA CSA Class No.: 3211-07, RoHS | ||
Height 41mm | ||
Length 25.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT bus termination resistor equipped with an M12 connector, ensures reliable termination of the SmartWire-DT bus network.
IP67 protection
CSA certified
相关链接
- Eaton 116020 SWD4-RC8-10 8-Pin
- Eaton SWD4 SWD4-CRP-1 Crimp Tool for SWD4-8SF2-5
- onsemi NUF2221W1T2G 2-Bits, 6-Pin SC-88
- Eaton SWD4 SWD4-CRP-2 Crimp Tool for SWD4-8MF2
- Eaton Eaton SWD4 Coupling Link for use with SWD Ribbon Cables Over SWD4-8MF2 Blade Terminals
- ifm electronic Bus Terminator Terminator for Use with Network Topology, UKCA Standard
- Eaton SWD4 Dust Cap IP67 Rated
- Eaton SWD4 Series Ribbon Cable 10 m Length