Nexperia 74HCT245PW,118 Bus Transceiver Non-Inverting 3 State, 20-Pin TSSOP
- RS庫存編號:
- 219-4283
- 製造零件編號:
- 74HCT245PW,118
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 25 件)*
HK$42.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 925 件從 2026年11月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 600 | HK$1.68 | HK$42.00 |
| 625 - 1225 | HK$1.64 | HK$41.00 |
| 1250 + | HK$1.616 | HK$40.40 |
* 參考價格
- RS庫存編號:
- 219-4283
- 製造零件編號:
- 74HCT245PW,118
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Logic Family | 74HCT | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 28ns | |
| Output Level | 3 State | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum High Level Output Current | 35mA | |
| Height | 950μm | |
| Length | 6.6mm | |
| Series | 74HCT | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | -7.8mA | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Logic Family 74HCT | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Input Level TTL | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 28ns | ||
Output Level 3 State | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum High Level Output Current 35mA | ||
Height 950μm | ||
Length 6.6mm | ||
Series 74HCT | ||
Standards/Approvals No | ||
Maximum Low Level Output Current -7.8mA | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Nexperia 74HCT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control.
Octal bus interface
Non-inverting 3-state outputs
相关链接
- Nexperia 74HCT245PW 20-Pin TSSOP
- Nexperia 74LVC245APW 9-Bit Non-Inverting 3 State, 20-Pin TSSOP
- Nexperia 74LVC16245ADGG 48-Pin TSSOP
- Nexperia 74HC245PW 20-Pin TSSOP
- Nexperia 74LVT16245BDGG 16-Bit Non-Inverting TTL, 48-Pin TSSOP
- Nexperia 74AVC8T245PW 24-Pin TSSOP-24
- Nexperia 74LVC8T245PW 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- Nexperia 74HC245PW 8-Bit Non-Inverting TTL, 20-Pin TSSOP