Texas Instruments SN74LS645N Bus Transceiver, 8-Bit Non-Inverting, 20-Pin PDIP-20
- RS庫存編號:
- 252-8880
- 製造零件編號:
- SN74LS645N
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省4%
查看批量定價選項小計(1 管,共 20 件)*
HK$439.60
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 300 個,準備發貨
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 20 - 80 | HK$21.98 | HK$439.60 | - |
| 100 - 240 | HK$21.10 | HK$422.00 | 4% |
| 260 + | HK$20.255 | HK$405.10 | 7% |
* 參考價格
- RS庫存編號:
- 252-8880
- 製造零件編號:
- SN74LS645N
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | 74LS | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP-20 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum High Level Output Current | -15mA | |
| Standards/Approvals | REACH, RoHS | |
| Series | SN74LS645N | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family 74LS | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP-20 | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum High Level Output Current -15mA | ||
Standards/Approvals REACH, RoHS | ||
Series SN74LS645N | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
The Texas offers a SN series of a octal bus transceivers which are designed for asynchronous two way communication between data buses. The device transmit the data from bus a to bus b or vice versa depending upon the level of the direction control input.
Hysteresis at bus input improves noise margin
Choice of true or inverting logic
Operating temperature range from –55°C to 125°C
相关链接
- Texas Instruments Bus Transceiver 20-Pin PDIP-20
- Texas Instruments SN75161BN Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HC245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74LS245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74ALS641A-1N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HC245PW Bus Transceiver Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN54LS245J Bus Transceiver Non-Inverting TTL, 20-Pin CDIP