Schneider Electric Busbar Trunking, 40A, 2 m, KBB40 Series

小計(1 件)*

HK$3,024.78

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,024.78

* 參考價格

RS庫存編號:
207-227
製造零件編號:
KBB40DF420W
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

KBB40

Product Type

Busbar Trunking

Current Rating

40A

Length

2m

Operating Voltage

690V

Number of Circuits

1

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Flexible element for Canalis KBB busbar trunking. Canalis KBB is designed for lighting and power socket distribution. The rated operational current is 40A at 35°C. It embeds 1 electrical circuits with 3L+N+PE polarity. Flexible length for Canalis KBB busbar trunking. Canalis KBB is designed for lighting and power socket distribution.

RoHS compliant

Mercury free

Reach free of SVHC

IP55 conforming to IEC 60529

IK06 conforming to IEC 62262

Toxic heavy metal free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。