Schneider Electric Busbar Trunking, 630A, 1.9 m, KS-A Series
- RS庫存編號:
- 335-026
- 製造零件編號:
- KSA630CM4A
- 製造商:
- Schneider Electric
小計(1 件)*
HK$19,951.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$19,951.30 |
* 參考價格
- RS庫存編號:
- 335-026
- 製造零件編號:
- KSA630CM4A
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1.9m | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1.9m | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA630 vertical transport length is a customizable aluminium busbar trunking system designed for power distribution. It supports current ratings of 500/630A and can be tailored to a length ranging from 0.5 to 1.9 meters to suit specific installation needs. The system features a 3L+N+PE configuration ensuring proper grounding and reliable operation.
RoHS compliant
Toxic heavy metal free
Mercury free
IK08 conforming to IEC 62262
相关链接
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 225.5 mm, Canalis KS Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series