Schneider Electric Busbar Trunking, 400A, 1.2 m, KSA40 Series
- RS庫存編號:
- 340-891
- 製造零件編號:
- KSA400DZE43F
- 製造商:
- Schneider Electric
小計(1 件)*
HK$28,003.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$28,003.90 |
* 參考價格
- RS庫存編號:
- 340-891
- 製造零件編號:
- KSA400DZE43F
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | KSA40 | |
| Product Type | Busbar Trunking | |
| Length | 1.2m | |
| Current Rating | 400A | |
| Operating Voltage | 690V | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series KSA40 | ||
Product Type Busbar Trunking | ||
Length 1.2m | ||
Current Rating 400A | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Zed elbow from the Canalis range with a 90° operating angle. Supports 230 to 690V operational voltage at 50/60 Hz. Provides IP55 protection as per IEC 60529.
EU RoHS Directive
Mercury free
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V