Schneider Electric Straight Busbar Trunking, 40A, 2 m, Canalis Series
- RS庫存編號:
- 211-0384
- 製造零件編號:
- KBB40ED22203W
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,379.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,379.20 |
* 參考價格
- RS庫存編號:
- 211-0384
- 製造零件編號:
- KBB40ED22203W
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Length | 2m | |
| Current Rating | 40A | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 230V, 400V | |
| Number of Circuits | 2 | |
| RAL Code | Black RAL 9003 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Length 2m | ||
Current Rating 40A | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 230V, 400V | ||
Number of Circuits 2 | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KBB Straight length, with operational current of 40A at 35°C and Bus Trunking polarity L + N + PE,is a Busbar trunking for lighting and power socket distribution. It has 3 tap off units.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
相关链接
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KBB Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Empty Busbar Trunking 2 m, Canalis Series
- Schneider Electric Busbar Trunking 75.7 mm, Canalis KBA Series
- Schneider Electric Flexible Busbar Trunking 500 mm, Canalis Series