RS Better World
Schneider Electric Busbar Trunking Jointing Device, 250A, Canalis Series
- RS庫存編號:
- 211-0458
- 製造零件編號:
- KSA250FA4
- 製造商:
- Schneider Electric
小計(1 件)*
HK$2,727.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,727.20 |
* 參考價格
- RS庫存編號:
- 211-0458
- 製造零件編號:
- KSA250FA4
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking Jointing Device | |
| Current Rating | 250A | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking Jointing Device | ||
Current Rating 250A | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS Adapter with operational current of 250 A is used to adapt to old trunking line. It is mounted between trunking.
The Busbar trunking polarity is 3L + N + PE
相关链接
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series