RS Better World
Schneider Electric Vertical Distribution Busbar Trunking, 800A, 1.5 m, Canalis Series
- RS庫存編號:
- 211-0487
- 製造零件編號:
- KSA800EV4153
- 製造商:
- Schneider Electric
小計(1 件)*
HK$15,388.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,388.10 |
* 參考價格
- RS庫存編號:
- 211-0487
- 製造零件編號:
- KSA800EV4153
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Canalis | |
| Product Type | Vertical Distribution Busbar Trunking | |
| Current Rating | 800A | |
| Length | 1.5m | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Canalis | ||
Product Type Vertical Distribution Busbar Trunking | ||
Current Rating 800A | ||
Length 1.5m | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS Riser distribution length, with operational current of 800A, is used for medium power distribution. It has 3 tap-off outlets.
It is Toxic heavy metal free
It is mercury free
相关链接
- Schneider Electric Vertical Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series