RS Better World

Schneider Electric Linergy Linergy BS Busbar

小計(1 件)*

HK$13,461.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$13,461.10

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
130-977
製造零件編號:
LVS04545
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Busbar

Range

Linergy

Standards/Approvals

IEC 61439-2 IEC 61439-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Series

Linergy BS

Current Rating

1200A

Colour

Natural

COO (Country of Origin):
FR
The Schneider Electric Linergy BS Flat Bar Busbar is a reliable and efficient product designed for various electrical applications. With a wide range of product compatibility, this busbar is perfect for use in PrismaSeT P enclosures. It boasts a high rated operational current of 1200A at 35°C, making it suitable for demanding electrical systems. The busbar features a horizontal installation direction and a durable construction that ensures long-term performance.

Horizontal installation direction for flexibility and ease of use

Meets standards IEC 61439-2 and IEC 61439-1 for quality assurance

Green Premium product with sustainable offer status for environmentally conscious users

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。