Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V

小計(1 件)*

HK$1,179.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,179.70

* 參考價格

RS庫存編號:
231-543
製造零件編號:
121996 BB-UL-25/3P+AS-3,5M/48
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Busbar

Rated Operational Voltage

277 V

Range

BBA Busbar Adapter

Material

Insulated

Electrical Phase

3

Number of Poles

48

For Use With

Miniature Circuit Breaker

Standards/Approvals

RoHS UL

Series

BB-UL

Current Rating

100A

COO (Country of Origin):
DE
The Eaton innovative busbar solution is designed for sophisticated switchgear applications, catering to industrial and advanced commercial environments. Engineered for reliability and efficiency, the Busbar features a robust construction suitable for interconnecting 48 devices, ensuring optimal performance under demanding conditions. With a focus on compliance and safety, this model adequately addresses the needs of modern electrical distribution systems, while maintaining a balance between capacity and thermal management. Its unique pin-style electric connection allows for flexible integration into various setups, and its versatile application makes it a preferred choice among professionals looking for solutions that guarantee sustained operational excellence.

Complies with stringent RoHS regulations for environmental safety

Designed to accommodate a variety of industrial applications with ease

Offers a high rated surge voltage for enhanced protection

Insulated construction minimizes the risk of electrical hazards

Allows for easy installation with comprehensive instructions included

Capable of functioning efficiently within a wide range of operating temperatures

Supports seamless integration with miniature circuit breakers

Engineered to deliver consistently low heat dissipation, maintaining system integrity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。