Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- RS庫存編號:
- 235-263
- 製造零件編號:
- 063076 CU40X10
- 製造商:
- Eaton
小計(1 件)*
HK$2,110.10
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,110.10 |
* 參考價格
- RS庫存編號:
- 235-263
- 製造零件編號:
- 063076 CU40X10
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Range | SASY 60i | |
| Material | Copper | |
| For Use With | SH1603/4 | |
| Standards/Approvals | RoHS | |
| Current Rating | 800A | |
| Series | Eaton xEffect SASY 60i | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Range SASY 60i | ||
Material Copper | ||
For Use With SH1603/4 | ||
Standards/Approvals RoHS | ||
Current Rating 800A | ||
Series Eaton xEffect SASY 60i | ||
豁免
- COO (Country of Origin):
- FR
The Eaton Copper Busbar is designed to meet the demands of modern electrical systems with its superior conductivity and robust construction. This modular system incorporates untreated copper, offering flexibility in installation and design. Ideal for switchgear and control gear enclosures, it ensures reliable performance and safety in diverse applications.
Untreated surface finish allows for direct integration into existing systems
Modular system provides versatility for various electrical configurations
Ideal for high current applications supporting significant load capacities
Non insulated copper material ensures optimal conductivity
Quick installation reduces downtime during system upgrades
Robust construction ensures durability under demanding conditions
相关链接
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Busbar