Eaton BB-EV 2 Phase Busbar, 690 V, 17.8 mm Pitch
- RS庫存編號:
- 247-362
- 製造零件編號:
- 168829 BB-EVF-16/N-1MU
- 製造商:
- Eaton
享受批量購買折扣
額外添加10件可節省HK$440.00
查看批量定價選項小計(1 件)*
HK$440.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$440.60 | - |
| 10 + | HK$396.60 | HK$440.00 |
* 參考價格
- RS庫存編號:
- 247-362
- 製造零件編號:
- 168829 BB-EVF-16/N-1MU
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Pitch | 17.8mm | |
| Current Rating | 80A | |
| Number of Modules | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Pitch 17.8mm | ||
Current Rating 80A | ||
Number of Modules 1 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Busbar designed specifically for industrial and advanced commercial applications. This busbar with a compact design and the capability to be cut to size, provides versatility in various setups. Notably, its insulated structure enhances safety by reducing the risk of accidental contact, making it an ideal choice for complex wiring configurations.
Designed for use in demanding industrial environments
Insulated structure reduces the risk of electric shock
Can be customised to fit specific installation requirements
Suitable for devices with a phase busbar configuration
Facilitates efficient power distribution in complex systems
Constructed to withstand the rigours of commercial applications
Supports safe and reliable electrical connections
相关链接
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF-10/2P-1MU 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V