Eaton BB-EV BB-EVF 2 Phase Busbar, 690 V, 27 mm Pitch
- RS庫存編號:
- 247-368
- 製造零件編號:
- 168841 BB-EVF-16/2P-1,5MU
- 製造商:
- Eaton
可享批量折扣
查看批量定價選項小計(1 件)*
HK$714.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$714.50 |
| 10 + | HK$643.00 |
* 參考價格
- RS庫存編號:
- 247-368
- 製造零件編號:
- 168841 BB-EVF-16/2P-1,5MU
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Series | BB-EVF | |
| Current Rating | 80A | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Series BB-EVF | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for seamless integration into industrial and advanced commercial applications, providing reliable power distribution in a compact form factor. This innovative product combines functionality with flexibility, featuring a two pole design that accommodates various configurations without compromising safety or performance. Its insulated construction ensures durable operation, while the ability to cut the busbar to size allows for tailored solutions in diverse environments. With robust specifications, including a rated uninterrupted current of 80 A, this busbar sets a new standard for performance, making it an essential component for modern switchgear setups.
Customisable length enables adaptability for specific installations
Two pole configuration optimises space while maximising power distribution
Constructed to withstand challenging environments with reliability
Rated surge voltage capability guarantees protection against voltage spikes
Integrated for use with a variety of circuit breaker types ensuring versatility
Compact size facilitates easy installation in space constrained areas
相关链接
- Eaton BB-EV BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF-10/2P-1MU 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch