Eaton BB-EV 1 Phase Busbar, 1000 V, 17.8 mm Pitch

享受批量購買折扣

額外添加10件可節省HK$321.00

查看批量定價選項

小計(1 件)*

HK$321.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$321.40-
10 +HK$289.30HK$321.00

* 參考價格

RS庫存編號:
247-371
製造零件編號:
168852 BB-EVP-10/1P-1MU
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Rated Operational Voltage

1000 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

1

Number of Poles

1

Standards/Approvals

RoHS

Pitch

17.8mm

Current Rating

63A

Number of Modules

1

豁免

COO (Country of Origin):
DE
The Eaton Busbar designed specifically for use with a range of breakers, this product enhances electrical distribution while maintaining compliance with strict safety standards. With its compact dimensions and robust construction, it fits seamlessly into tight spaces, offering exceptional performance and reliability. The integrated features such as insulation and flexibility enable custom sizing, catering to varied project requirements. This busbar not only prioritises functionality but also ensures ease of installation, making it a favoured choice for professionals seeking to optimise their electrical systems.

Insulated design enhances safety and reduces electrical hazards

Customisable length allows for versatile applications in diverse environments

Specifically suited for a variety of circuit breaker types for added flexibility

Single pole configuration simplifies installation in compact setups

Robust materials ensure durability and long lasting performance

Compact pitch dimensions facilitate space efficient installations

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。