Eaton BB-EV 2 Phase Busbar, 690 V, 27 mm Pitch
- RS庫存編號:
- 247-374
- 製造零件編號:
- 168858 BB-EVP-10/N-1,5MU
- 製造商:
- Eaton
可享批量折扣
查看批量定價選項小計(1 件)*
HK$426.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$426.80 |
| 10 + | HK$384.10 |
* 參考價格
- RS庫存編號:
- 247-374
- 製造零件編號:
- 168858 BB-EVP-10/N-1,5MU
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Current Rating | 63A | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to meet the needs of modern electrical applications. The phase busbar combines durability with versatility, making it ideal for both industrial and advanced commercial switchgear setups. With a robust design and high grade insulation, it facilitates safe and reliable connections. This product stands out as a powerful solution for users seeking to optimise their electrical systems, balancing performance with ease of installation.
Insulated for enhanced safety during installation
Customisable length providing flexibility for different setups
Compatible with miniature circuit breakers and other devices
Pin connection type simplifies the wiring process
Lightweight design aids in easier handling and installation
相关链接
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVP 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.5 mm Pitch