Eaton BBA Busbar Adapter BBA Busbar, 690 V
- RS庫存編號:
- 251-638
- 製造零件編號:
- 199470 BBA0R-32-PI
- 製造商:
- Eaton
小計(1 包,共 2 件)*
HK$1,680.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | HK$840.05 | HK$1,680.10 |
* 參考價格
- RS庫存編號:
- 251-638
- 製造零件編號:
- 199470 BBA0R-32-PI
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BBA Busbar Adapter | |
| Standards/Approvals | RoHS, CE | |
| Current Rating | 32A | |
| Series | BBA | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BBA Busbar Adapter | ||
Standards/Approvals RoHS, CE | ||
Current Rating 32A | ||
Series BBA | ||
豁免
- COO (Country of Origin):
- DE
The Eaton BBA Busbar adaptor from Eaton is engineered for seamless integration within the SASY Busbar system, delivering exceptional performance and reliability. Designed specifically for DIN rail installation, this accessory enhances the electrical distribution capabilities of your setup. With its robust construction and user-friendly push-in terminal connections, it simplifies the wiring process while ensuring secure connections. The adaptor accommodates a range of busbar thicknesses and distances, making it a versatile choice for various applications. With a nominal current rating of 32 A and capable of handling voltages up to 690 V, this product is an optimal solution for robust industrial environments. The sleek design, complemented by comprehensive installation instructions, ensures that youll benefit from enhanced operational efficiency while maintaining safety standards.
Designed for easy DIN rail installation, streamlining the wiring process
Accommodates multiple busbar thickness options for increased versatility
Supports a rated operation current of 32 A for demanding applications
Infused with push-in terminal technology for secure and reliable connections
Constructed to meet stringent CE certification standards for safety compliance
Optimised for the SASY Busbar system, enhancing compatibility with Eaton products
Operating temperature range between -25 °C to 55 °C ensures versatile performance
Lightweight design at 0.5 kg facilitates effortless handling and installation
相关链接
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton Adapter BBA Series Busbar Adapter
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Busbar Adapter Motor Accessory for Use with BBA