Eaton EVG xPole 2 Phase Busbar, 415 V
- RS庫存編號:
- 257-774
- 製造零件編號:
- 291484 EVG-16/2PHAS/10MODUL/HI
- 製造商:
- Eaton
小計(1 件)*
HK$137.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$137.90 |
* 參考價格
- RS庫存編號:
- 257-774
- 製造零件編號:
- 291484 EVG-16/2PHAS/10MODUL/HI
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | EVG | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Busbar EVG | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | xPole | |
| Number of Modules | 10 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range EVG | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Busbar EVG | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series xPole | ||
Number of Modules 10 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar offers an exceptional solution for efficient power distribution in compact electrical designs. Designed with precision, the product caters specifically to applications requiring robust electrical connections while accommodating multiple devices. Its two pole configuration ensures a powerful and reliable connection, making it ideal for auxiliary contact units and various circuit breakers. This product not only meets the high standards of industry compliance but also ensures exceptional performance, helping to streamline operations within any electrical installation.
Insulated design provides enhanced electrical safety and reliability
Lightweight construction reduces installation time and effort
Compatible with a variety of circuit breaker models for increased versatility
Designed for effective heat dissipation reducing the risk of overheating
Robust build quality ensures longevity in demanding applications
Optimised for use in modular systems allowing for easier upgrades
Facilitates multiple device connections maximising efficiency in power management
Rated for high surge voltage ensuring resilience against electrical spikes
相关链接
- Eaton Eaton Moeller xPole xPole 2 Phase Busbar, 500 V
- Eaton EVG xPole 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V
- Eaton EVG xPole 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V