Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V, 0 μm Pitch

小計(1 件)*

HK$180.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$180.40

* 參考價格

RS庫存編號:
259-037
製造零件編號:
269523 Z-SV-16/1P-1TE/F
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Busbar

Rated Operational Voltage

415 V

Range

Eaton Distribution Parts

Electrical Phase

1

Number of Poles

1

Standards/Approvals

RoHS

Series

Z-SV

Current Rating

0pA

Pitch

0μm

Number of Modules

56

不相容

COO (Country of Origin):
AT
The Eaton Busbar designed to enhance your electrical connections with unparalleled reliability and ease of integration. Featuring a single-pole configuration, this busbar is ideal for projects requiring compact and efficient power distribution. Constructed with a robust 16mm² cross-section, it offers exceptional performance in demanding environments.

Can be customised to meet specific installation needs

Ideal for both residential and commercial applications

Strategically engineered to handle a 4 kV rated surge voltage

Provides a robust solution for single-pole power distribution

Manufactured with a focus on high-quality materials and design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。