Siemens Copper Alloy SENTRON 5ST Busbar

小計(1 包,共 10 件)*

HK$411.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$411.50HK$41.15

* 參考價格

RS庫存編號:
627-127
製造零件編號:
5ST3655-3HG
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Busbar

Material

Copper Alloy

Range

SENTRON

For Use With

Unassigned connections for pin busbar terminals

Standards/Approvals

UL 489, RoHS-compliant, General Product Approval, other, Miscellaneous Confirmation, Environmental Confirmations

Series

5ST

Colour

Yellow

COO (Country of Origin):
DE
The Siemens touch protection accessory designed for unassigned connections in pin busbar systems. It enhances safety by covering exposed terminals and can be trimmed to fit specific configurations.

Height 16 mm width 48.2 mm length 24 mm suitable for compact installations

Yellow plastic construction with a net weight of 3 g for lightweight integration

RoHS-compliant and designed to meet UL 489 standards with a minimum order quantity of 10 units

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。