小計(1 件)*
HK$2,327.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年10月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,327.20 |
* 參考價格
- RS庫存編號:
- 629-038
- 製造零件編號:
- 8GK9736-0KK50
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Standards/Approvals | No | |
| Series | ALPHA | |
| Current Rating | 630A | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Standards/Approvals No | ||
Series ALPHA | ||
Current Rating 630A | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar is engineered for reliability and efficiency, designed specifically for high current applications. With a robust construction of 30 x 10 mm, this model offers impressive operational capabilities at 630 A and a length of 1250 mm, making it ideal for various industrial installations. Its tin-plated surface ensures enhanced durability and longevity, while maintaining low resistance for optimal performance. The busbars high-quality copper material guarantees excellent conductivity, essential for demanding electrical environments. This product is not only designed to meet stringent industry standards but also to provide flexibility and ease of installation. Enhance your electrical systems with a solution that combines strength and functionality seamlessly.
Engineered for high current applications, ensuring reliable electricity distribution
Constructed from durable copper material for excellent conductivity
Optimized dimensions for easy integration into existing systems
Tin-plated surface for enhanced protection against corrosion
Flexible installation options to suit various industrial environments