小計(1 件)*
HK$948.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$948.10 |
* 參考價格
- RS庫存編號:
- 629-052
- 製造零件編號:
- 8GK9735-0KK40
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Standards/Approvals | RoHS, EAC, UKCA, VDE, CE | |
| Current Rating | 450A | |
| Series | ALPHA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Standards/Approvals RoHS, EAC, UKCA, VDE, CE | ||
Current Rating 450A | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar is engineered to deliver exceptional performance, specifically designed for a variety of applications needing reliable conductivity. Featuring a robust construction, this busbar is a testament to siemens commitment to quality and engineering excellence. Measuring 30 x 5 mm and capable of handling operational currents up to 450 A, it excels in environments where durability is essential. The product boasts a length of 1000 mm, ensuring compatibility with a broad range of configurations. Its tin-plated surface processing enhances electrical conductivity while also providing resistance to corrosion, further extending its life in demanding settings. This busbar truly embodies efficiency and reliability, making it an indispensable component for modern electrical installations.
Designed for high electrical conductivity to ensure optimal performance
Robust construction for enhanced durability in demanding environments
Tin-plated surface for improved corrosion resistance and longevity
Suitable for a wide range of applications requiring flexible busbar solutions
Offers a balanced profile and dimensions for easy integration into existing systems