Schneider Electric Acti9 Acti9 Busbar, 415 V ac, 19 mm Pitch

小計(1 件)*

HK$380.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 24 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$380.70

* 參考價格

RS庫存編號:
653-965
製造零件編號:
A9XPH306
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

415 V ac

Range

Acti9

Number of Poles

3

Standards/Approvals

REACH, RoHS

Pitch

19mm

Series

Acti9

Current Rating

100A

Number of Modules

6

Colour

White

COO (Country of Origin):
DE
The Schneider Electric Comb busbar is a robust solution designed for efficient electrical distribution in industrial settings. With a horizontal mounting mode, this product accommodates three-phase systems, supporting a rated operational current of 100 A at 40 °C. Constructed for insulation and featuring a cuttable design, it ensures adaptability to various installation requirements. Adhering to the EN/IEC 61439-1 standard, this comb busbar provides reliable performance while ensuring compliance with stringent safety regulations. It's perfect for use in combination with other Acti9 devices, making it an ideal choice for modern electrical installations.

Designed for three-phase systems with 2 ways 3 L configuration

Allows horizontal mounting, enhancing installation flexibility

Rated insulation voltage of 500 V AC ensuring safety and reliability

Fire resistance rating of 960 °C for improved safety in adverse conditions

Connector type features a tooth design for secure electrical connections

IP20 protection rating with end pieces and tooth covers for added safety

Compatible with a wide range of Acti9 devices, ensuring seamless integration

Constructed with attention to sustainability and environmental impact

Available in multiple packaging options, facilitating easy handling and transport

Built to comply with EU RoHS Directive and SCIP regulations, promoting environmental responsibility

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。