Schneider Electric Aluminium Canalis KS-A Busbar Connector, 690 V, 500 mm Pitch
- RS庫存編號:
- 655-160
- 製造零件編號:
- KSA400ED43012
- 製造商:
- Schneider Electric
小計(1 件)*
HK$15,665.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,665.10 |
* 參考價格
- RS庫存編號:
- 655-160
- 製造零件編號:
- KSA400ED43012
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 690 V | |
| Material | Aluminium | |
| Range | Canalis | |
| Number of Poles | 4 | |
| For Use With | Canalis KSA Busbar Trunking 400 A | |
| Standards/Approvals | IEC 61439-1, IEC 61439-6, IEC 60529 (for IP55), IEC 62262 | |
| Series | KS-A | |
| Current Rating | 400A | |
| Pitch | 500mm | |
| Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 690 V | ||
Material Aluminium | ||
Range Canalis | ||
Number of Poles 4 | ||
For Use With Canalis KSA Busbar Trunking 400 A | ||
Standards/Approvals IEC 61439-1, IEC 61439-6, IEC 60529 (for IP55), IEC 62262 | ||
Series KS-A | ||
Current Rating 400A | ||
Pitch 500mm | ||
Colour White | ||
- COO (Country of Origin):
- FR
Schneider Electric straight distribution length delivers efficient and reliable horizontal distribution of electrical power. Designed for environments requiring robust performance, this classic offering features a three-metre length suitable for installations needing a rated operational current of 400 A at 35 °C. With an impressive IP55 degree of protection and superior aluminium conductors, this system is engineered for both durability and safety.
Constructed with aluminium conductors for optimal conductivity and reduced weight
Boasts 12 tap-off outlets, allowing for extensive connectivity in larger installations
IP55 rated for protection against dust and water, ensuring reliable operation in various environments
Easy screw mounting offers quick installation and setup
Thermal stress limit rated at 354,000 kA².s, demonstrating excellent performance under challenging conditions
Minimal maximum voltage drop of less than 0.022 V at various power factors, promoting energy efficiency
IK08 impact protection rating offers durability against mechanical impacts, affirming consistent performance
Meets IEC standards, ensuring compliance with international safety and performance criteria
相关链接
- Schneider Electric Busbar Tap-Off Unit, Canalis KS Series
- Schneider Electric Busbar Trunking 225.5 mm, Canalis KS Series
- Schneider Electric Aluminium Canalis Canalis 3 Phase Busbar, 1000 V
- Schneider Electric Canalis Canalis Busbar, 230/400 V
- Schneider Electric Canalis Canalis 1 Phase Busbar, 230/400 V
- Schneider Electric Canalis Canalis 3 Phase Busbar, 230/400 V
- Schneider Electric Flexible Busbar Trunking 500 mm, Canalis Series
- Schneider Electric Aluminium Busbar Trunking Canalis 54 mm 54mm